892-030-524-101

Heilind Number:EDA892-030-524-101
Manufacturer:EDAC
Manufacturer Number:892-030-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row of 30 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures longevity and efficiency. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for high-temperature applications. Trust in this connector for secure and efficient connectivity in your PCB projects.