892-030-524-102

Heilind Number:EDA892-030-524-102
Manufacturer:EDAC
Manufacturer Number:892-030-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 30 positions, with a pitch of .1 inches and row spacing of .2 inches for seamless board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. Ideal for various PCB applications, it offers a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.