892-030-524-103

Heilind Number:EDA892-030-524-103
Manufacturer:EDAC
Manufacturer Number:892-030-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. Its UL 94V-0 Polyphenylene Sulfide housing material guarantees high temperature resistance, making it ideal for demanding environments. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connections. Boasting 30 positions and an amperage of 3A, it accommodates multiple power and signal requirements. The straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with this essential component.