892-030-524-104

Heilind Number:EDA892-030-524-104
Manufacturer:EDAC
Manufacturer Number:892-030-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector boasts a 3 A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 30 positions, it offers seamless integration for your electronic applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, this connector is built to withstand extreme conditions, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.