892-030-524-112

Heilind Number:EDA892-030-524-112
Manufacturer:EDAC
Manufacturer Number:892-030-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable conductivity. With a single row layout and 30 positions, it offers seamless board-to-board PCB connectivity with a pitch of .1 in. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential connector.