892-030-524-201

Heilind Number:EDA892-030-524-201
Manufacturer:EDAC
Manufacturer Number:892-030-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-201

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in demanding conditions. With two rows of 30 positions each and a pitch of .1 inch, it offers efficient board-to-board connectivity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications where robust and consistent performance is essential. Its straight mount orientation and compact design make installation easy and space-efficient. Elevate your PCB connectivity with this advanced solution.