892-030-524-203

Heilind Number:EDA892-030-524-203
Manufacturer:EDAC
Manufacturer Number:892-030-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-524-203

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its 2 rows of 30 positions, with a pitch of .1 inch and row spacing of .2 inch, provide ample connectivity options. The straight mount orientation facilitates easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections.