892-030-540-102

Heilind Number:EDA892-030-540-102
Manufacturer:EDAC
Manufacturer Number:892-030-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our top-of-the-line High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in even the most demanding applications. With a single row layout and a pitch of .1 in, it seamlessly integrates into your PCB setup. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in our product to deliver consistent and efficient performance, meeting your connectivity needs with precision.