892-030-540-104

Heilind Number:EDA892-030-540-104
Manufacturer:EDAC
Manufacturer Number:892-030-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while supporting a current of up to 3 A. Featuring a single row configuration with 30 positions, it offers seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Whether for industrial or commercial applications, this connector is built to last, with an operating temperature range of -40 to 105 °C. Upgrade your system with this essential component, perfect for Board To Board PCB connections.