892-030-540-108

Heilind Number:EDA892-030-540-108
Manufacturer:EDAC
Manufacturer Number:892-030-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-108

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. Its 30 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure seamless connectivity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in our high-quality connector to meet your PCB connection needs efficiently.