892-030-540-112

Heilind Number:EDA892-030-540-112
Manufacturer:EDAC
Manufacturer Number:892-030-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-112

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top performance, this connector features a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and 30 positions, it offers seamless integration on your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component.