892-030-540-202

Heilind Number:EDA892-030-540-202
Manufacturer:EDAC
Manufacturer Number:892-030-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimum performance in high-temperature environments. Its durable housing crafted from UL 94V-0 Polyphenylene Sulfide ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With two rows and 30 positions, this connector offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.