892-030-540-204

Heilind Number:EDA892-030-540-204
Manufacturer:EDAC
Manufacturer Number:892-030-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in the toughest conditions. With an amperage rating of 3 A and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 30 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing provide precise alignment on PCBs. The straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this durable and high-performance card edge connector.