892-030-540-208

Heilind Number:EDA892-030-540-208
Manufacturer:EDAC
Manufacturer Number:892-030-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-540-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each providing a snug fit at a pitch of .1 inches, it guarantees seamless signal transmission. Featuring 30 positions and a current rating of 3A, it accommodates complex circuitry with ease. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Upgrade your connectivity solutions today with this essential component.