892-030-541-103

Heilind Number:EDA892-030-541-103
Manufacturer:EDAC
Manufacturer Number:892-030-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-541-103

Detailed Description

Upgrade your high-temperature board-to-board connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 30 positions in a single row and a pitch of .1 inches, it guarantees seamless connectivity for your PCBs. Crafted with precision, the contact material is copper alloy, guaranteeing reliable and efficient transmission. Its straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for superior functionality and longevity in your electronic setups.