892-030-541-108

Heilind Number:EDA892-030-541-108
Manufacturer:EDAC
Manufacturer Number:892-030-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-541-108

Detailed Description

Upgrade your high-temp electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 30 positions, it offers seamless connectivity for your PCBs. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working in scorching heat or freezing cold, rest assured that this connector can handle it, with an operating temperature range of -40 to 105°C. Trust in our top-of-the-line connector for seamless board-to-board connections in your electronic projects.