892-030-541-203

Heilind Number:EDA892-030-541-203
Manufacturer:EDAC
Manufacturer Number:892-030-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-541-203

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this black connector boasts a 3 A amperage, ideal for power-intensive applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it provides seamless board-to-board connections. Featuring 30 positions, this connector ensures ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for use in various electronic systems, this connector is a must-have for any PCB assembly project.