892-030-541-204

Heilind Number:EDA892-030-541-204
Manufacturer:EDAC
Manufacturer Number:892-030-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-541-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 30 copper alloy contacts, it offers seamless data transfer at a pitch of .1 inches. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in extreme conditions. Upgrade your setup with this high-quality connector, a must-have for any electronic project.