892-030-541-208

Heilind Number:EDA892-030-541-208
Manufacturer:EDAC
Manufacturer Number:892-030-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-541-208

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable connectivity for your PCBs. Featuring 30 positions and a straight mount orientation, it's perfect for board-to-board applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various projects. Upgrade your connectivity with this essential component.