892-030-542-102

Heilind Number:EDA892-030-542-102
Manufacturer:EDAC
Manufacturer Number:892-030-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-542-102

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row of thirty positions, perfect for seamless board-to-board PCB connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures high temperature resistance, making it ideal for industrial applications. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.