892-030-542-104

Heilind Number:EDA892-030-542-104
Manufacturer:EDAC
Manufacturer Number:892-030-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-542-104

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and a single-row configuration, this connector is both stylish and efficient. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable conductivity for your devices. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your PCB setup, with 30 positions available for seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component in the world of connectors.