892-030-542-201

Heilind Number:EDA892-030-542-201
Manufacturer:EDAC
Manufacturer Number:892-030-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-542-201

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows of contacts made from Copper Alloy, it boasts a current rating of 3 A, making it perfect for power-intensive applications. Its .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 30 positions offer ample connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable operation in various conditions. Upgrade your board-to-board connections with this essential component.