892-030-544-102

Heilind Number:EDA892-030-544-102
Manufacturer:EDAC
Manufacturer Number:892-030-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-102

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in intense environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 30 positions, it offers seamless integration on your PCB. Crafted with copper alloy contacts, it ensures efficient power transfer with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a must-have in any high-demand application. Elevate your connectivity solutions with this essential component.