892-030-544-103

Heilind Number:EDA892-030-544-103
Manufacturer:EDAC
Manufacturer Number:892-030-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance in high-temperature environments, this connector boasts a robust design with housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers precise and efficient connection for your electronic components. Featuring 30 positions and a copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Ideal for board-to-board applications, its straight mount orientation and compact .2-inch row spacing make it a versatile choice for various PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability and stability in challenging conditions. Upgrade your setup with this essential connector for seamless and secure electronic connections.