892-030-544-108

Heilind Number:EDA892-030-544-108
Manufacturer:EDAC
Manufacturer Number:892-030-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-108

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and durable copper alloy contacts, it ensures efficient power delivery. The straight mount orientation and 1-row configuration with 30 positions offer seamless integration into your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial applications where reliability is paramount. Elevate your PCB setup with this high-performance connector.