892-030-544-112

Heilind Number:EDA892-030-544-112
Manufacturer:EDAC
Manufacturer Number:892-030-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable and secure connections. With a single row, 30 positions, and a pitch of .1 inches, it offers versatile compatibility. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronics with this essential component.