892-030-544-201

Heilind Number:EDA892-030-544-201
Manufacturer:EDAC
Manufacturer Number:892-030-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The two-row design with 30 positions allows for versatile connectivity, while the copper alloy contacts ensure excellent signal integrity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Whether for industrial machinery or electronic devices, this connector is ideal for board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Upgrade your connectivity solutions with this essential component.