892-030-544-202

Heilind Number:EDA892-030-544-202
Manufacturer:EDAC
Manufacturer Number:892-030-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-202

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliability in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless connectivity for up to 30 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this straight-mount connector for efficient board-to-board connections that meet high-performance standards. Elevate your PCB assembly with this essential component.