892-030-544-207

Heilind Number:EDA892-030-544-207
Manufacturer:EDAC
Manufacturer Number:892-030-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-544-207

Detailed Description

Upgrade your high-temperature applications with this Black Card Edge Connector. Designed for reliability in extreme conditions, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced safety. With two rows of contacts made from Copper Alloy, it ensures secure and efficient connectivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment for optimal performance. This 30-position connector, with a straight mount orientation, is ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance connector.