892-030-555-201

Heilind Number:EDA892-030-555-201
Manufacturer:EDAC
Manufacturer Number:892-030-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-201

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. Its Copper Alloy contacts deliver efficient power transfer, while its 30 positions and two rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-tier performance. Its straight mount orientation and black color make it versatile and easy to integrate into any setup. Trust in our connector for seamless board-to-board PCB connections that meet the highest standards of quality and durability.