892-030-555-202

Heilind Number:EDA892-030-555-202
Manufacturer:EDAC
Manufacturer Number:892-030-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, perfect for high-power applications. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the harshest environments. With two rows and 30 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in our Card Edge Connector for seamless and reliable board-to-board connections.