892-030-555-203

Heilind Number:EDA892-030-555-203
Manufacturer:EDAC
Manufacturer Number:892-030-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. Featuring a pitch of .1 in and row spacing of .2 in, this connector is perfect for tight PCB layouts. Its straight mount orientation and 30 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.