892-030-555-207

Heilind Number:EDA892-030-555-207
Manufacturer:EDAC
Manufacturer Number:892-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient data transmission. Boasting 30 positions and a straight mount orientation, it's perfect for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any project requiring high-temp functionality. Upgrade your setup today and experience seamless connectivity like never before.