892-030-555-208

Heilind Number:EDA892-030-555-208
Manufacturer:EDAC
Manufacturer Number:892-030-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at an amperage of 3 A. With two rows of 30 positions and a pitch of .1 in, it offers versatile connectivity for your PCB applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of industrial and commercial settings. Upgrade your system with this black-colored connector for seamless board-to-board communication.