892-030-555-212

Heilind Number:EDA892-030-555-212
Manufacturer:EDAC
Manufacturer Number:892-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. This essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and a spacing of .2 inches, it guarantees precise and reliable signal transmission. Supporting up to 30 positions, this connector is ideal for complex circuitry requirements. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your electronics with this essential component, a must-have for any professional or DIY project.