892-030-556-201

Heilind Number:EDA892-030-556-201
Manufacturer:EDAC
Manufacturer Number:892-030-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-201

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, it ensures reliable power transmission in demanding environments. Featuring two rows and 30 positions, it offers ample connectivity options, while its copper alloy contact material guarantees efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise PCB integration, and its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.