892-030-556-202

Heilind Number:EDA892-030-556-202
Manufacturer:EDAC
Manufacturer Number:892-030-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with a 3A amperage rating. Its two rows of 30 copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, guarantee secure and efficient data transmission. Perfect for board-to-board connections, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic systems with this essential component for enhanced connectivity and performance.