892-030-556-203

Heilind Number:EDA892-030-556-203
Manufacturer:EDAC
Manufacturer Number:892-030-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-203

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it provides efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, offer seamless connectivity across 30 positions. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for various settings. Upgrade your PCB setup with this essential component.