892-030-556-204

Heilind Number:EDA892-030-556-204
Manufacturer:EDAC
Manufacturer Number:892-030-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-204

Detailed Description

Introducing our High Temp Card Edge Connector, crafted for superior performance in demanding environments. Designed for high-temperature applications, this connector ensures reliable connectivity with a current rating of 3A. Its sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee durability and efficiency. With a dual-row configuration and 30 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic applications. Upgrade your connectivity solutions with this robust and versatile connector.