892-030-556-208

Heilind Number:EDA892-030-556-208
Manufacturer:EDAC
Manufacturer Number:892-030-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-208

Detailed Description

Enhance your high-temperature PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a total of 30 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications where reliability is key. Its straight mount orientation simplifies installation, making it the ideal choice for your board-to-board PCB connection needs. Elevate your connectivity game with this essential component.