892-030-556-212

Heilind Number:EDA892-030-556-212
Manufacturer:EDAC
Manufacturer Number:892-030-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-556-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows of copper alloy contacts, offering a total of 30 positions at a pitch of .1 inches, this connector is ideal for high-density PCB applications. Its straight mount orientation and row spacing of .2 inches provide easy integration, while its 3A amperage rating guarantees reliable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Explore our full range of connectors to find the perfect solution for your PCB needs.