892-030-558-102

Heilind Number:EDA892-030-558-102
Manufacturer:EDAC
Manufacturer Number:892-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-102

Detailed Description

Upgrade your PCB connections with this high-temp card edge connector in sleek black. Designed for high performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable connectivity. With a single row layout and 30 positions, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to enhance your electronic setups.