892-030-558-103

Heilind Number:EDA892-030-558-103
Manufacturer:EDAC
Manufacturer Number:892-030-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-103

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for seamless integration, this black connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and 30 positions, it offers ample room for your circuitry needs. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and longevity, even in the harshest operating environments. Perfect for space-saving layouts, its right-angle mount orientation and single row design optimize efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Elevate your PCB assembly with this essential component.