892-030-558-108

Heilind Number:EDA892-030-558-108
Manufacturer:EDAC
Manufacturer Number:892-030-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The 30 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment applications. Upgrade your system with this top-of-the-line connector, a must-have for any PCB assembly project.