892-030-558-201

Heilind Number:EDA892-030-558-201
Manufacturer:EDAC
Manufacturer Number:892-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and 30 positions, it offers ample connectivity options. The contact material, made of robust Copper Alloy, ensures secure and reliable connections. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its right-angle mount orientation adds versatility to installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.