892-030-558-202

Heilind Number:EDA892-030-558-202
Manufacturer:EDAC
Manufacturer Number:892-030-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Crafted with durability in mind, this essential component features a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, it ensures reliable power transmission in demanding environments. Its dual-row configuration, copper alloy contact material, and precise .1-inch pitch guarantee secure and efficient connections. Boasting 30 positions and a right-angle mount orientation, it offers versatility for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Upgrade your setup today with this essential component.