892-030-558-207

Heilind Number:EDA892-030-558-207
Manufacturer:EDAC
Manufacturer Number:892-030-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-558-207

Detailed Description

Enhance the connectivity of your high-temp applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a rugged Copper Alloy contact material and a dual-row configuration, it ensures secure and reliable connections. The .1-inch pitch and .2-inch row spacing, along with 30 positions, provide versatile options for your PCB layout. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for industrial and electronic devices. Upgrade your connectivity with this essential component for seamless data transmission.