892-030-559-101

Heilind Number:EDA892-030-559-101
Manufacturer:EDAC
Manufacturer Number:892-030-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features durable UL 94V-0 Polyphenylene Sulfide housing. With one row of 30 positions, it offers seamless integration for your electronic projects. Crafted with precision, the copper alloy contacts ensure reliable conductivity. Its .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the right-angle mount orientation adds versatility. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Explore our range of high-quality connectors for your PCB assembly needs.