892-030-559-102

Heilind Number:EDA892-030-559-102
Manufacturer:EDAC
Manufacturer Number:892-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficiency, this connector boasts a maximum amperage of 3 A, ensuring reliable power transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. Featuring a single row layout with 30 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range from -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your setup with this essential component for streamlined and robust connectivity solutions.