892-030-559-108

Heilind Number:EDA892-030-559-108
Manufacturer:EDAC
Manufacturer Number:892-030-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector in sleek black. Built for optimum performance, this connector features a single row design with 30 positions, ensuring seamless data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. Designed for versatility, the right-angle mount orientation allows for flexible PCB configurations. Trust in our connector to deliver exceptional performance in various applications.